Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3913A1-E/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4475 |
| Your Part Number | |
| Technical Datasheet |
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.830 |
| 100+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3913A1-E/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02AH4475 |
| Technical Datasheet | |
| AFE IC Type | 6 Channel Analog Front End |
| AFE IC Application | Polyphase Energy Meters, Energy Metering and Power Measurement |
| No. of Channels | 6Channels |
| IC Interface Type | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Case / Package | SSOP |
| IC Package Type | SSOP |
| No. of Pins | 28Pins |
| Resolution | 24 bits |
| Sampling Rate | - |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| AFE IC Type | 6 Channel Analog Front End |
|---|---|
| No. of Channels | 6Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| Sampling Rate | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| AFE IC Application | Polyphase Energy Meters, Energy Metering and Power Measurement |
|---|---|
| IC Interface Type | SPI |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| IC Package Type | SSOP |
| Resolution | 24 bits |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MCP3913A1-E/SS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
