Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3911A0T-E/ML
Newark Part No.
Re-Reel68AJ1801
Cut Tape68AJ1801
Your Part Number
Technical Datasheet
2,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.89 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3911A0T-E/ML
Newark Part No.
Re-Reel68AJ1801
Cut Tape68AJ1801
Technical Datasheet
AFE IC Type2 Channel Analog Front End
AFE IC ApplicationData Converters
No. of Channels2Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeQFN-EP
No. of Pins20Pins
Resolution24 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
2 Channel Analog Front End
No. of Channels
2Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
QFN-EP
Resolution
24 bits
Qualification
-
MSL
MSL 3 - 168 hours
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCP3911A0T-E/ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability