Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP37221-200I/TLCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.45Y5926
Product RangeSingle 14-Bit Pipelined ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.360 |
| 25+ | $77.780 |
| 100+ | $76.180 |
| 250+ | $74.600 |
Price for:Each
Minimum: 1
Multiple: 1
$79.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP37221-200I/TLCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.45Y5926
Product RangeSingle 14-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution14bit
Sampling Rate200MSPS
No. of Channels1Channels
Supply Voltage TypeSingle, Dual (+/-)
Input Channel TypeDifferential, Single Ended
InterfacesParallel, Serial
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleVTLA
IC Case / PackageVTLA
No. of Pins124Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit Pipelined ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
200MSPS
Supply Voltage Type
Single, Dual (+/-)
Interfaces
Parallel, Serial
Supply Voltage Max
1.89V
IC Case / Package
VTLA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
14bit
No. of Channels
1Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
1.71V
ADC / DAC Case Style
VTLA
No. of Pins
124Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit Pipelined ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
