Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3561RT-E/NCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel82AH3575 Cut Tape97AH7955 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.280 | $6,840.00 |
| Total Price | $6,840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3561RT-E/NCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel82AH3575 Cut Tape97AH7955 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 153.6kSPS |
| No. of Channels | 2Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | UQFN-EP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | UQFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 153.6kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | SPI |
| ADC / DAC Case Style | UQFN-EP |
| IC Case / Package | UQFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 24bit |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MCP3561RT-E/NC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
