Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3444RT-E/2LXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AN5983 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 50+ | $2.560 |
| 100+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3444RT-E/2LXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AN5983 |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 9.6kSPS |
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | WFVQFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 9.6kSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| IC Case / Package | WFVQFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Resolution | 16bit |
|---|---|
| No. of Channels | 4Channels |
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
