Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3425A1T-E/CHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2497RL
Cut Tape57AC2497
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
2,246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $2.100 |
| 100+ | $2.060 |
| 250+ | $2.020 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.890 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3425A1T-E/CHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel57AC2497RL
Cut Tape57AC2497
Product RangeSingle 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate15SPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2.7V
ADC / DAC Case StyleSOT-23
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
15SPS
Input Channel Type
Differential
Interfaces
I2C
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP3425A1T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
