Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3421A2T-E/CH
Newark Part No.
Re-Reel72AC6157
Cut Tape72AC6157
Product RangeSingle 18-Bit Sigma-Delta ADCs
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $4.200 |
| 25+ | $3.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3421A2T-E/CH
Newark Part No.
Re-Reel72AC6157
Cut Tape72AC6157
Product RangeSingle 18-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate3.75SPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
3.75SPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Single 18-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP3421A2T-E/CH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability