Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP33121D-10-I/MS
Newark Part No.57AC2495
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $5.910 |
| 25+ | $5.380 |
| 50+ | $5.130 |
| 100+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP33121D-10-I/MS
Newark Part No.57AC2495
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate1MSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
1MSPS
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability