
| Quantity | Price |
|---|---|
| 250+ | $5.290 |
Product Information
Product Overview
The MCP3304-BI/P is a 13-bit differential input low power Analog-to-digital Converter (ADC) with SPI serial interface. It features full differential inputs and low-power consumption that is ideal for battery-powered systems and remote data acquisition applications. The ADC is user-programmable to provide two differential input pairs or four single-ended inputs. It is also user-programmable to configure into four differential input pairs or eight single-ended inputs. Incorporating successive approximation architecture with on-board sample and hold circuitry, this 13-bit A/D converter is specified to have ±1LSB integral nonlinearity for B-grade devices. The industry-standard SPI serial interface enables 13-bit A/D converter capability to be added to any PIC® microcontroller. It also features low current design that permits operation with typical standby and active currents of only 50nA and 300µA respectively.
- Full differential inputs
- Mixed Signal PICtail™ Demo board compatible
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
SAR
100kSPS
Differential, Single Ended
SPI
DIP
DIP
Through Hole
85°C
AEC-Q100
-
13bit
8Channels
Single
4.5V
5.5V
16Pins
-40°C
Octal 13-Bit SAR ADCs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
