
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3208-BI/SLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18T9199 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.120 |
| 100+ | $4.480 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP3208-BI/SLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 18T9199 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 100kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Pseudo Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 12-Bit SAR ADCs |
| Automotive Qualification Standard | AEC-Q100 |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MCP3208-BI/SL is an 8-channel, successive approximation 12bit serial A/D converter with SPI serial interface and on-board sample and hold circuitry. It is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. This device operates over a broad voltage range. Application includes sensor Interface, process control, data acquisition, battery operated systems.
- Resolution is 12bits typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Differential nonlinearity is ±0.5LSB typ (no missing codes over-temperature, TA = -40°C to +85°C)
- Integral nonlinearity is 1LSB max (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Analog inputs programmable as single-ended or pseudo-differential pairs, on-chip sample and hold
- On-chip sample and hold, SPI serial interface (modes 0,0 and 1,1)
- Operating voltage range from 2.7 to 5.5V (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Throughput rate is 100Ksps typ (VDD = VREF = 5V, TA = -40°C to +85°C)
- Offset error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- Gain error is ±1.25LSB typ (VDD = 5V, VSS = 0V, VREF = 5V, TA = -40°C to +85°C)
- 16 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Input Channel Type | Pseudo Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 12-Bit SAR ADCs |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 100kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP3208-BI/SL
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
