Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/STCopy
Newark Part No.19C7205
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.190 |
Price for:Each
Minimum: 400
Multiple: 100
$476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3201-CI/STCopy
Newark Part No.19C7205
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate100kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypePseudo Differential
InterfacesSPI
Supply Voltage Min2.7V
ADC / DAC Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
TSSOP
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Pseudo Differential
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
