Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2562T-E/MFCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel85W9078
Cut Tape41AH8465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3300 | $0.950 | $3,135.00 |
| Total Price | $3,135.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3300+ | $0.950 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2562T-E/MFCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel85W9078
Cut Tape41AH8465
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
No. of TX Buffers-
Data Rate Max1Mbps
No. of RX Buffers-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageDFN
Interface Case StyleDFN
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.5V
Interface Case Style
DFN
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN Transceiver
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
IC Case / Package
DFN
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCP2562T-E/MF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
