Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
$5,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25625T-E/SS
Newark Part No.53X3287
Technical Datasheet
IC Interface TypeCAN, SPI
CAN Interface IC TypeCAN Controller, SPI
No. of TX Buffers1
Data Rate Max1Mbps
No. of RX Buffers1
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
CAN, SPI
No. of TX Buffers
1
No. of RX Buffers
1
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
CAN Interface IC Type
CAN Controller, SPI
Data Rate Max
1Mbps
Supply Voltage Min
2.7V
Interface Case Style
SSOP
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
