Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2518FDT-H/QBBCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Full Reel07AH6110 Re-Reel05AN2746RL Cut Tape05AN2746 |
| Your Part Number | |
| Technical Datasheet |
4,466 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 50+ | $1.870 |
| 100+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2518FDT-H/QBBCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Full Reel07AH6110 Re-Reel05AN2746RL Cut Tape05AN2746 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN FD Controller, SPI |
| Data Rate Max | 8Mbps |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | VDFN |
| No. of Pins | 14Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| CAN Interface IC Type | CAN FD Controller, SPI |
|---|---|
| Supply Voltage Min | 2.7V |
| IC Case / Package | VDFN |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 8Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MCP2518FDT-H/QBB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
