Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP251863T-E/SSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel48AK5203RL
Cut Tape48AK5203
Your Part Number
1,819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.680 |
| 100+ | $2.480 |
| 500+ | $2.430 |
| 1000+ | $2.380 |
| 2500+ | $2.330 |
| 10000+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP251863T-E/SSCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel48AK5203RL
Cut Tape48AK5203
Technical Datasheet
IC Interface TypeSPI
CAN Interface IC TypeCAN FD Controller, SPI
Data Rate Max5Mbps
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100, AEC-Q006
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
SPI
Data Rate Max
5Mbps
No. of RX Buffers
1
Supply Voltage Max
5.5V
Interface Case Style
SSOP
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100, AEC-Q006
MSL
MSL 3 - 168 hours
CAN Interface IC Type
CAN FD Controller, SPI
No. of TX Buffers
1
Supply Voltage Min
2.7V
IC Case / Package
SSOP
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP251863T-E/SS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
