Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515T-I/STCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel27AC8415RL Cut Tape27AC8415 |
| Your Part Number | |
| Technical Datasheet |
1,937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.450 |
| 100+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515T-I/STCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel27AC8415RL Cut Tape27AC8415 |
| Technical Datasheet | |
| IC Interface Type | CAN, SPI |
| CAN Interface IC Type | CAN Controller, SPI |
| No. of TX Buffers | 3 |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 2.7V |
| No. of RX Buffers | 2 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 3Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | CAN, SPI |
|---|---|
| No. of TX Buffers | 3 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Controller, SPI |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 2 |
| Interface Case Style | TSSOP |
| No. of Pins | 20Pins |
| No. of Drivers | 3Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP2515T-I/ST
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
