
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $2.030 | $2,233.00 |
| Total Price | $2,233.00 | ||
| Quantity | Price |
|---|---|
| 1100+ | $2.030 |
| 2200+ | $1.990 |
| 3300+ | $1.950 |
| 5500+ | $1.910 |
| 11000+ | $1.870 |
| 27500+ | $1.830 |
| 55000+ | $1.790 |
| Quantity | Price |
|---|---|
| 1100+ | $1.850 |
| 2200+ | $1.810 |
| 3300+ | $1.780 |
| 5500+ | $1.740 |
| 11000+ | $1.700 |
| 27500+ | $1.670 |
Product Information
Product Overview
The MCP2515T-I/SO is a stand-alone CAN Controller with SPI interface that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. It has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU's overhead. It interfaces with microcontrollers via an industry standard serial peripheral interface. The CAN module handles all functions for receiving and transmitting messages on the CAN bus. Messages are transmitted by first loading the appropriate message buffer and control registers. Transmission is initiated by using control register bits via the SPI interface or by using the transmit enable pins. Status and errors can be checked by reading the appropriate registers.
- Receive buffers, masks and filters
- Three transmit buffers with prioritization and abort features
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler
- Start-of-frame (SOF) signal is available for monitoring the SOF signal
- Interrupt output pin with selectable enables
- Buffer full output pins configurable as - Interrupt output for each receive buffer
- Buffer full output pins configurable as - General purpose output
- Request-to-Send (RTS) input pins individually configurable as - Control pins to request transmission
- Request-to-Send (RTS) input pins individually configurable as - General purpose inputs
- Low-power CMOS technology
Applications
Clock & Timing, Industrial
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
SPI
1Mbps
2
5.5V
SOIC
1Channels
2Receivers
85°C
-
No SVHC (04-Feb-2026)
CAN Controller, SPI
3
2.7V
SOIC
18Pins
3Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP2515T-I/SO
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
