Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2515T-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2487RL
Cut Tape57AC2487
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.680 |
| 100+ | $2.660 |
| 500+ | $2.610 |
| 1000+ | $2.550 |
| 2500+ | $2.500 |
| 10000+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515T-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel57AC2487RL
Cut Tape57AC2487
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
IC Interface TypeCAN, SPI
Data Rate Max1Mbps
No. of TX Buffers3
No. of RX Buffers2
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins20Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
Supply Voltage Max
5.5V
Interface Case Style
QFN
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
CAN, SPI
No. of TX Buffers
3
Supply Voltage Min
2.7V
IC Case / Package
QFN
No. of Pins
20Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCP2515T-I/ML
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
