Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29H7136 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.240 |
| 25+ | $2.030 |
| 50+ | $1.940 |
| 100+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-I/SOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 29H7136 |
| Technical Datasheet | |
| CAN Interface IC Type | CAN Controller, SPI |
| IC Interface Type | SPI |
| No. of TX Buffers | 3 |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 2.7V |
| No. of RX Buffers | 2 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 18Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 3Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Microchip Technology’s MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
- 0–8 byte length in the data field
- Standard and extended data and remote frames
- Two receive buffers with prioritised message storage
- Six 29 bit filters
- Two 29 bit masks
- Three transmit buffers with prioritisation and abort features
- High speed SPI interface (10 MHz)
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler and can be used as a clock source for other devices
- Start-of-frame signal available for monitoring the SOF Signal
- Interrupt output pin with selectable enables
- Low power CMOS Technology
Applications
Automotive, Communications & Networking, Consumer Electronics, Embedded Design & Development
Technical Specifications
| CAN Interface IC Type | CAN Controller, SPI |
|---|---|
| No. of TX Buffers | 3 |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Interface Type | SPI |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 2 |
| Interface Case Style | SOIC |
| No. of Pins | 18Pins |
| No. of Drivers | 3Drivers |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP2515-I/SO
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
