Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27X9310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 182+ | $2.250 |
Price for:Each
Minimum: 182
Multiple: 182
$409.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2515-I/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27X9310
Technical Datasheet
CAN Interface IC TypeCAN Controller, SPI
IC Interface TypeCAN, SPI
No. of TX Buffers3
Data Rate Max1Mbps
Supply Voltage Min2.7V
No. of RX Buffers2
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins20Pins
No. of Channels1Channels
No. of Drivers3Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CAN Interface IC Type
CAN Controller, SPI
No. of TX Buffers
3
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Interface Case Style
QFN
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
CAN, SPI
Data Rate Max
1Mbps
No. of RX Buffers
2
IC Case / Package
QFN
No. of Pins
20Pins
No. of Drivers
3Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MCP2515-I/ML
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
