Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-E/MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 52X6089 |
| Your Part Number | |
| Technical Datasheet |
182 In Stock
728 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.820 |
| 100+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP2515-E/MLCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 52X6089 |
| Technical Datasheet | |
| IC Interface Type | SPI |
| CAN Interface IC Type | CAN Controller, SPI |
| Data Rate Max | 1Mbps |
| No. of TX Buffers | 3 |
| Supply Voltage Min | 2.7V |
| No. of RX Buffers | 2 |
| Supply Voltage Max | 5.5V |
| Interface Case Style | QFN |
| IC Case / Package | QFN |
| No. of Pins | 20Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 3Drivers |
| No. of Receivers | 2Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | QFN |
| No. of Channels | 1Channels |
| No. of Receivers | 2Receivers |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Controller, SPI |
|---|---|
| No. of TX Buffers | 3 |
| No. of RX Buffers | 2 |
| Interface Case Style | QFN |
| No. of Pins | 20Pins |
| No. of Drivers | 3Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MCP2515-E/ML
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
