Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23S17-E/SPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31K2951 |
| Your Part Number | |
| Technical Datasheet |
1,242 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.570 |
| 100+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23S17-E/SPCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31K2951 |
| Technical Datasheet | |
| No. of Bits | 16bit |
| Chip Configuration | 16bit |
| Interfaces | Serial, SPI |
| Bus Frequency | 10MHz |
| IC Interface Type | Serial, SPI |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| No. of I/O's | 16I/O's |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register.
- Cascadable for up to 8 devices on one bus
- 16-bit input/output port expander with interrupt output
- 25mA sink/source capability per I/O
- Supports up to 10MHz SPI clock speeds
- Polarity Inversion register to configure the polarity of the input port data
- Configurable interrupt output pins
- External reset input
- Low standby current of 1 uA (max)
Applications
Embedded Design & Development, Automation & Process Control
Technical Specifications
| No. of Bits | 16bit |
|---|---|
| Interfaces | Serial, SPI |
| IC Interface Type | Serial, SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of I/O's | 16I/O's |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Chip Configuration | 16bit |
|---|---|
| Bus Frequency | 10MHz |
| Supply Voltage Min | 4.5V |
| Interface Case Style | DIP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
