Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23S17-E/MLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 65AH8010 |
| Your Part Number | |
| Technical Datasheet |
879 In Stock
1,830 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.870 |
| 25+ | $1.690 |
| 50+ | $1.660 |
| 100+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP23S17-E/MLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 65AH8010 |
| Technical Datasheet | |
| Chip Configuration | 16bit |
| No. of Bits | 16bit |
| Bus Frequency | 10MHz |
| Interfaces | SPI |
| Supply Voltage Min | 1.8V |
| IC Interface Type | SPI |
| Supply Voltage Max | 5.5V |
| Interface Case Style | QFN |
| IC Case / Package | QFN |
| No. of Pins | 28Pins |
| No. of I/O's | 16I/O's |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Chip Configuration | 16bit |
|---|---|
| Bus Frequency | 10MHz |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | QFN |
| No. of I/O's | 16I/O's |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 16bit |
|---|---|
| Interfaces | SPI |
| IC Interface Type | SPI |
| Interface Case Style | QFN |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for MCP23S17-E/ML
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
