Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel57AC2486RL
Cut Tape57AC2486
Your Part Number
4,557 In Stock
9,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.720 |
| 100+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 10000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel57AC2486RL
Cut Tape57AC2486
Technical Datasheet
No. of Bits16bit
Chip Configuration16bit
Bus Frequency1.7MHz
InterfacesI2C
IC Interface TypeI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
16bit
Bus Frequency
1.7MHz
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
QFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
16bit
Interfaces
I2C
Supply Voltage Min
1.8V
Interface Case Style
QFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP23017T-E/ML
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
