| Quantity | Price |
|---|---|
| 1+ | $42.350 |
Product Information
Product Overview
The MCP2200EV-VCP is a USB to RS232 development and evaluation board for the MCP2200 USB to UART device. The board allows for easy demonstration and evaluation of the MCP2200. The accompanying PC software is used to evaluate/demonstrate the MCP2200 as a Virtual Com Port (VCP) device. The software also allows I/O control and custom device configuration.. The board is powered from USB and has a test point associated with each GPIO pin. In addition, two of these pins are connected to LEDs which can be used to indicate USB to UART traffic when the associated pins are configured as TxLED and RxLED pins respectively.
- Powered via USB
- Test points for all GPIO pins
- RS 232 device and 9 pin D sub connector for connecting to RS 232 applications
- Tx and Rx LEDs for indicating USB to UART traffic (when enabled)
- Software for configuring special features of the device
Applications
Embedded Design & Development, Communications & Networking
Contents
MCP2200 USB to RS232 Evaluation Board, Mini-USB Cable
Technical Specifications
Interface
Microchip
-
No SVHC (04-Feb-2026)
USB to RS232
MCP2200
Board Only
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate