Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2150-I/SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61K2941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 134+ | $4.540 |
| 268+ | $4.530 |
| 402+ | $4.510 |
| 670+ | $4.490 |
| 1340+ | $4.460 |
| 3350+ | $4.370 |
| 6700+ | $4.280 |
Price for:Each
Minimum: 134
Multiple: 134
$608.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2150-I/SSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61K2941
Technical Datasheet
SERDES Function-
Data Rate-
IC Input Type-
IC Output Type-
IC Case / PackageSSOP
Driver Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Inputs-
No. of Outputs-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SERDES Function
-
IC Input Type
-
IC Case / Package
SSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
No. of Outputs
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
-
IC Output Type
-
Driver Case Style
SSOP
Supply Voltage Min
3V
No. of Inputs
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
