Print Page
Image is for illustrative purposes only. Please refer to product description.

1,391 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.290 |
| 25+ | $1.270 |
| 60+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2120-I/P
Newark Part No.24M4452
Technical Datasheet
IC FunctionInfrared Encoder/ Decoder
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Package TypeDIP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Infrared Encoder/ Decoder
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.5V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for MCP2120-I/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
