Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP2030A-I/STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2030A-I/STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC9326
Technical Datasheet
AFE IC Type3 Channel Analog Front End
No. of Channels3Channels
IC Interface TypeSPI
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
3 Channel Analog Front End
No. of Channels
3Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Package Type
TSSOP
No. of Pins
14Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Passive Keyless Entry (PKE) Transponder, Long Range Access Control Transponder
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
IC Case / Package
TSSOP
Resolution
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
