Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP2021-500E/P
Newark Part No.91AH7843
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2021-500E/P
Newark Part No.91AH7843
Technical Datasheet
Device TypeLIN Transceiver with Voltage Regulator
Output Voltage-
Output Current200mA
Supply Voltage Min6V
Supply Voltage Max18V
Baud Rate20Kbaud
Interface Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
LIN Transceiver with Voltage Regulator
Output Current
200mA
Supply Voltage Max
18V
Interface Case Style
DIP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Voltage
-
Supply Voltage Min
6V
Baud Rate
20Kbaud
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate