Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-3002E/ABCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27M0033
Product Range3V 1A LDO Voltage Regulators
Your Part Number
363 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.160 |
| 100+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-3002E/ABCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27M0033
Product Range3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo250mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleTO-220
Output Current Max1A
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MCP1826S-3002E/AB
1 Product Found
Product Overview
The MCP1826S-3002E/AB is a 3V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
- 0.5% Typical output voltage tolerance
- Fast response to load transients
- Short circuit current limiting and overtemperature protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
3V 1A LDO Voltage Regulators
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
250mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
