Print Page
Image is for illustrative purposes only. Please refer to product description.

166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.430 |
| 25+ | $1.300 |
| 50+ | $1.240 |
| 100+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1825-ADJE/ATCopy
Newark Part No.08N6465
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max5V
Output Voltage Min800mV
Output Voltage Max5V
Output Current500mA
Dropout Voltage Vdo210mV
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleTO-220
Output Current Max500mA
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
210mV
Max Output Current
500mA
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
210mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
