Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1824T-3002E/OTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH4020RL
Cut Tape64AH4020
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
4,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.517 |
| 100+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1824T-3002E/OTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH4020RL
Cut Tape64AH4020
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
Max Output Current
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
200mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1824T-3002E/OT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
