Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-C002I/MBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2480RL
Cut Tape57AC2480
Product Range12V 150mA LDO Voltage Regulators
Your Part Number
2,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.873 |
| 100+ | $0.796 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-C002I/MBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2480RL
Cut Tape57AC2480
Product Range12V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max28V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo650mV
Output Current Max150mA
LDO Regulator Case StyleSOT-89
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
12V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
650mV
LDO Regulator Case Style
SOT-89
Max Output Current
150mA
Dropout Voltage - Typ @ Current
650mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MCP1804T-C002I/MB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
