Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-A002I/DBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AC2572RL
Cut Tape44AC2572
Product Range10V 150mA LDO Voltage Regulators
Your Part Number
42 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.873 |
| 100+ | $0.796 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1804T-A002I/DBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AC2572RL
Cut Tape44AC2572
Product Range10V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max28V
Fixed Output Voltage Nom10V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom10V
Output Voltage - Nom10V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo130mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range10V 150mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
130mV
LDO Regulator Case Style
SOT-223
Output Current Max
150mA
Dropout Voltage - Typ @ Current
130mV
Dropout Voltage Typ @ Current
130mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
10V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
Fixed Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Output Voltage - Nom
10V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MCP1804T-A002I/DB
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
