Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1799T-5002H/DBCopy
Newark Part No.
Full Reel39AH3292
Re-Reel68AJ1794
Cut Tape68AJ1794
Product Range5V 80mA LDO Voltage Regulators
Your Part Number
5,313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1799T-5002H/DBCopy
Newark Part No.
Full Reel39AH3292
Re-Reel68AJ1794
Cut Tape68AJ1794
Product Range5V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6.2V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current80mA
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current80mA
Output Current Max80mA
Output Current Max80mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 80mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
80mA
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-223
Output Current Max
80mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 80mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
6.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
80mA
Output Current Max
80mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP1799T-5002H/DB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
