Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725-2502E/SN
Newark Part No.17M0596
Product Range2.5V 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.730 |
Price for:Each
Minimum: 700
Multiple: 100
$511.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725-2502E/SN
Newark Part No.17M0596
Product Range2.5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo210mV
LDO Regulator Case StyleSOIC
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
500mA
Dropout Voltage Typ @ Current
210mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
2.5V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
2.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
210mV
Max Output Current
500mA
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate