Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702T-3302E/CBCopy
Newark Part No.
Re-Reel34M7423RL
Cut Tape34M7423
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
4,517 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.650 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 10+ | $0.593 |
| 100+ | $0.536 |
| 500+ | $0.525 |
| 1000+ | $0.515 |
| 2500+ | $0.504 |
| 10000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702T-3302E/CBCopy
Newark Part No.
Re-Reel34M7423RL
Cut Tape34M7423
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo330mV
Max Output Current250mA
Output Current Max250mA
LDO Regulator Case StyleSOT-23A
Output Current Max250mA
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
Dropout Voltage Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageSOT-23A
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
250mA
LDO Regulator Case Style
SOT-23A
Dropout Voltage Typ @ Current
330mV
Dropout Voltage Typ @ Current
330mV
IC Case / Package
SOT-23A
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
330mV
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage - Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1702T-3302E/CB
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
