Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-3602E/TOCopy
Newark Part No.23T2771
Product Range3.6V 250mA LDO Voltage Regulators
Your Part Number
564 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.650 | $0.164 |
| 10+ | $0.595 | $0.164 |
| 25+ | $0.540 | $0.164 |
| 50+ | $0.515 | $0.164 |
| 100+ | $0.490 | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-3602E/TOCopy
Newark Part No.23T2771
Product Range3.6V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
Fixed Output Voltage Nom3.6V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.6V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive
Dropout Voltage Vdo-
Output Current Max250mA
LDO Regulator Case StyleTO-92
Dropout Voltage Typ @ Current-
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.6V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
-
LDO Regulator Case Style
TO-92
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3.6V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive
Output Current Max
250mA
Dropout Voltage Typ @ Current
-
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3.6V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
