Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-5002E/MBCopy
Newark Part No.
Full Reel88H9818
Re-Reel29AK0805
Cut Tape29AK0805
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
722 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.484 |
| 25+ | $0.443 |
| 50+ | $0.422 |
| 100+ | $0.408 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 2000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700T-5002E/MBCopy
Newark Part No.
Full Reel88H9818
Re-Reel29AK0805
Cut Tape29AK0805
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo178mV
PolarityPositive Output
Output Current Max250mA
LDO Regulator Case StyleSOT-89
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
178mV
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage - Typ @ Current
178mV
Dropout Voltage Typ @ Current
178mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Output Current Max
250mA
Dropout Voltage Typ @ Current
178mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MCP1700T-5002E/MB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
