Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.525 | $0.130 |
| 10+ | $0.484 | $0.130 |
| 25+ | $0.443 | $0.130 |
| 50+ | $0.422 | $0.130 |
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
Product Information
Alternatives for MCP1700T-3302E/MB
1 Product Found
Product Overview
The MCP1700T-3302E/MB is a low quiescent current, CMOS low dropout (LDO) voltage regulator in 3 pin SOT-89 package. This regulator is an ideal choice for two and three primary cell battery powered applications and single cell Li-Ion powered applications. The output voltage tolerance of MCP1700T-3302E/MB is typically ±0.4% at 25°C and ±3% maximum over operating junction temperature range of -40°C to +125°C. The LDO output is stable when using 1μF output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can be used for input and output. The MCP1700T-3302E/MB also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short circuit protection and over temperature protection to ensure maximum reliability.
- Fixed output voltage is 3.3V
- Quiescent current is typically 1.6μA
- Input operating voltage range from 2.3V to 6V
- Maximum output current is 250mA
- Dropout voltage is 178mV at 250mA load current
- Operating junction temperature range from -40°C to 125°C
- Power supply ripple rejection ratio (PSRR) of 44dB
Applications
Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Fixed
6V
1Outputs
3.3V
-
250mA
Positive
SOT-89
250mA
300mV
SOT-89
-40°C
3.3V 250mA LDO Voltage Regulators
MSL 1 - Unlimited
2.3V
3.3V
-
3.3V
-
-
300mV
250mA
300mV
Surface Mount
8Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate