Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-5002E/TOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7415
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 10+ | $0.723 |
| 100+ | $0.555 |
| 500+ | $0.490 |
| 1000+ | $0.427 |
| 2500+ | $0.373 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1700-5002E/TOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7415
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo178mV
PolarityPositive Output
LDO Regulator Case StyleTO-92
Output Current Max250mA
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current178mV
Dropout Voltage Typ @ Current178mV
Dropout Voltage - Typ @ Current178mV
IC MountingSurface Mount
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
178mV
LDO Regulator Case Style
TO-92
Output Current Max
250mA
Dropout Voltage Typ @ Current
178mV
Dropout Voltage - Typ @ Current
178mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Max Output Current
250mA
Dropout Voltage Typ @ Current
178mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MCP1700-5002E/TO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
