Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1662T-E/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62X0522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.020 |
| 9000+ | $1.000 |
| 15000+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1662T-E/OTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62X0522
Technical Datasheet
TopologyBoost
LED Driver Type-
Output Current200mA
Input Voltage Min2.4V
Output Voltage32V
Input Voltage Max5.5V
Output Voltage Max32V
Output Current Max200mA
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Boost
Output Current
200mA
Output Voltage
32V
Output Voltage Max
32V
Switching Frequency Typ
500kHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Min
2.4V
Input Voltage Max
5.5V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (3)
Alternatives for MCP1662T-E/OT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
