Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP16311T-E/MSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel01AM0088 Re-Reel57AC2474RL Cut Tape57AC2474 |
| Your Part Number | |
| Technical Datasheet |
18,578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.640 |
| 100+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP16311T-E/MSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel01AM0088 Re-Reel57AC2474RL Cut Tape57AC2474 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.4V |
| Input Voltage Max | 30V |
| Max Output Current | 1A |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 2V |
| Output Voltage Max | 24V |
| Switching Frequency Typ | 500kHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP |
| Automotive Qualification Standard | - |
| Switching Frequency | 500kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 30V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 2V |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | MSOP |
| Switching Frequency | 500kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.4V |
| Max Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 24V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for MCP16311T-E/MS
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
