Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP16311T-E/MNY
Newark Part No.57AC2473
Your Part Number
Technical Datasheet
11,136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.500 |
| 25+ | $2.270 |
| 50+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16311T-E/MNY
Newark Part No.57AC2473
Technical Datasheet
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.4V
Input Voltage Max30V
Output Current1A
Max Output Current1A
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max24V
Switching Frequency Typ500kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTDFN
Automotive Qualification StandardAEC-Q100
Switching Frequency500kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
4.4V
Output Current
1A
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Switching Frequency
500kHz
Topology
Synchronous Buck (Step Down)
Input Voltage Max
30V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Alternatives for MCP16311T-E/MNY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability