MCP16311-E/MS
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.4V-30Vin, 2V-24V/1A out, MSOP-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.660 |
| 100+ | $1.530 |
Product Information
Product Overview
The MCP16311-E/MS is a compact, high-efficiency, fixed frequency, synchronous step-down DC-DC Converter. Integrated features include a high-side and a low-side switch, fixed frequency peak current mode control, internal compensation, peak current limit and over-temperature protection. This provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation. High converter efficiency is achieved by integrating the current-limited, low-resistance, high-speed high-side and low-side switches and associated drive circuitry. It is capable of running in PWM/PFM mode. It switches in PFM mode for light load conditions and for large buck conversion ratios. This results in a higher efficiency over all load ranges. This can supply up to 1A of continuous current while regulating the output voltage from 2 to 12V.
- Up to 95% efficiency
- Integrated N-channel low and high-side switches
- 0.8V Stable reference voltage
- Automatic pulse frequency modulation/pulse-width modulation
- 3μA Typical low device shutdown current
- 44μA (non-switching, PFM mode) Low device quiescent current
- Internal compensation
- 300μs (EN low to high) Internal soft-start
- Peak current mode control
- Cycle-by-cycle peak current limit
- Over-temperature protection
Applications
Power Management, Industrial, Automotive, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Adjustable
1Outputs
4.4V
1A
MSOP
Surface Mount
2V
500kHz
-40°C
-
-
MSOP
500kHz
Adjustable
Synchronous Buck (Step Down)
30V
1A
8Pins
-
24V
95%
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
Technical Docs (2)
Alternatives for MCP16311-E/MS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
