Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-20E/RWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel59Y5989
Cut Tape15AN2350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.838 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 50+ | $0.704 |
| 100+ | $0.690 |
| 250+ | $0.676 |
| 500+ | $0.662 |
| 1000+ | $0.648 |
| 2500+ | $0.634 |
| 5000+ | $0.620 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501T-20E/RWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel59Y5989
Cut Tape15AN2350
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.046V
Reference Voltage Max2.05V
Initial Accuracy0.1%
Temperature Coefficient10ppm/°C
IC Case / PackageWDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.046V
Initial Accuracy
0.1%
IC Case / Package
WDFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Product Range
-
Reference Voltage Max
2.05V
Temperature Coefficient
10ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP1501T-20E/RW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
