Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0151T-E/CHCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25Y4559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.710 |
| 6000+ | $0.696 |
| 9000+ | $0.682 |
| 15000+ | $0.667 |
| 30000+ | $0.653 |
| 75000+ | $0.639 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0151T-E/CHCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.25Y4559
Technical Datasheet
No. of Channels1Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleSOT-23
No. of Pins6Pins
Input TypeInverting
IC Case / PackageSOT-23
IC MountingSurface Mount
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay33ns
Output Delay24ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
Driver Case Style
SOT-23
Input Type
Inverting
IC Mounting
Surface Mount
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
6Pins
IC Case / Package
SOT-23
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
