Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0051T-E/CH
Newark Part No.25Y4555
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.668 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0051T-E/CH
Newark Part No.25Y4555
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-23
No. of Pins6Pins
IC Case / PackageSOT-23
Input TypeInverting
IC MountingSurface Mount
Source Current500mA
Sink Current500mA
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay33ns
Output Delay24ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Sink Current
500mA
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
6Pins
Input Type
Inverting
Source Current
500mA
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate