
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1407-E/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17M0581 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.010 |
| 100+ | $0.950 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1407-E/PCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 17M0581 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| Driver Case Style | DIP |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Input Type | Non-Inverting |
| Source Current | 6A |
| Sink Current | 6A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 40ns |
| Output Delay | 40ns |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP1407-E/P is a high speed non inverting power MOSFET driver in 8 pin DIP package. This MOSFET driver features single output with 6A peak drive current capability, low shoot through current, matched rise/fall times and propagation delay times. The MCP1407 can easily charge and discharge 2500pF gate capacitance in 20ns and provides low enough impedances to ensure that intended state of MOSFETs will not be affected even by large transients. The input to MCP1407 may be driven directly from either TTL or CMOS (3V to 18V). This device is highly latch up resistant under any conditions within their power and voltage ratings. This driver is will not get damage when up to 5V of noise spiking (of either polarity) occurs on ground pin. It is pin compatible and improved versions of TC4420/TC4429 MOSFET drivers.
- Wide input supply voltage range from to 4.5V to 18V
- Low shoot through/cross conduction current in output stage
- Short delay time is typically 40ns
- Matched rise/fall times
- Low supply current is typically 130μA ( logic ‘1’ input) and 35μA (logic ‘0’ input)
- Latch up protected
- Withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
- Specified temperature range from -40°C to 125°C
Applications
Motor Drive & Control, Power Management, Automotive
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | Low Side |
| Driver Case Style | DIP |
| IC Case / Package | DIP |
| Input Type | Non-Inverting |
| Sink Current | 6A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Output Delay | 40ns |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Source Current | 6A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 40ns |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Alternatives for MCP1407-E/P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
