Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1405-E/P
Newark Part No.17M0569
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.190 |
Price for:Each
Minimum: 180
Multiple: 60
$394.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1405-E/P
Newark Part No.17M0569
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
Input TypeInverting, Non-Inverting
IC Case / PackageDIP
IC MountingThrough Hole
Source Current4.5A
Sink Current4.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay40ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
DIP
Input Type
Inverting, Non-Inverting
IC Mounting
Through Hole
Sink Current
4.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
40ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
DIP
Source Current
4.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Qualification
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate